Tesa 51618 51618-00066-00 Duct Tape, 25 m x 32mm, Black, Rubber Finish
- RS Stock No.:
- 455-686
- Mfr. Part No.:
- 51618-00066-00
- Brand:
- Tesa
Subtotal (1 unit)*
$5.89
(exc. GST)
$6.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.89 |
*price indicative
- RS Stock No.:
- 455-686
- Mfr. Part No.:
- 51618-00066-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Black | |
| Width | 32mm | |
| Length | 25m | |
| Backing Material | PET | |
| Thickness | 250μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3N/cm | |
| Elongation at Break | 0.2% | |
| Tensile Strength | 37N/cm | |
| Finish | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | LV312 | |
| Trade Name | 51618 | |
| Model Number | 51618-00066-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Black | ||
Width 32mm | ||
Length 25m | ||
Backing Material PET | ||
Thickness 250μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3N/cm | ||
Elongation at Break 0.2% | ||
Tensile Strength 37N/cm | ||
Finish Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals LV312 | ||
Trade Name 51618 | ||
Model Number 51618-00066-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Fleece tape with rubber adhesive is a tape for wire harness covering that is majorly applied at harnesses in the passenger compartment. It combines important features as noise damping, abrasion resistance and bundling strength while keeping harnesses flexible supporting an easy harness assembly process at the OEM.
Flexible and smooth appearance
Stable unwind force for constant behavior when applying
Ageing resistance performance
Strong adhesion
Hand tearable for quick application
Related links
- Tesa Tesa 4688 4688 Duct Tape Black, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Red, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Blue, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Black, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Yellow, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape White, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Silver, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Black, Polyethylene Finish
