Fantech Aluminium Ducting, 150 mm Diameter, 3 m Length
- RS Stock No.:
- 124-641
- Mfr. Part No.:
- DUCT150-3-SRIG
- Brand:
- Fantech
Subtotal (1 unit)*
$232.26
(exc. GST)
$267.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.26 |
*price indicative
- RS Stock No.:
- 124-641
- Mfr. Part No.:
- DUCT150-3-SRIG
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Ducting | |
| Diameter | 150mm | |
| Length | 3m | |
| Reinforced | No | |
| Duct Material | Aluminium | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Ducting | ||
Diameter 150mm | ||
Length 3m | ||
Reinforced No | ||
Duct Material Aluminium | ||
Standards/Approvals No | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
- COO (Country of Origin):
- AU
Related links
- RS PRO Aluminium Flexible Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Flexible Ducting 3 m Length
- Soler&Palau Ducting 3 m Length
