Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 200
- RS Stock No.:
- 241-5469
- Mfr. Part No.:
- HEU645
- Brand:
- Maxisafe
Subtotal (1 bag of 200 units)*
$58.46
(exc. GST)
$67.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $58.46 | $0.292 |
*price indicative
- RS Stock No.:
- 241-5469
- Mfr. Part No.:
- HEU645
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | AS/NZS 1270:2002 | |
| Series | MaxiPlug | |
| Material | Soft Polyurethane | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Reusable/Disposable Disposable | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals AS/NZS 1270:2002 | ||
Series MaxiPlug | ||
Material Soft Polyurethane | ||
- COO (Country of Origin):
- CN
The Maxisafe MAXI-PLUG class 5 disposable uncorded earplugs are ergonomically shaped and is characterised by very high sound absorption levels, making it suitable for use in very loud environments. It has a sealed surface, preventing foreign bodies from penetrating the plug. The soft foam offers real comfort, even when worn for extended periods.
Class 5 protection with SLC80 rating of 26dB
Tapered design for easy fit
Soft polyurethane for maximum comfort
For manufacturing & production factories, airport runways, etc
Related links
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 100
- uvex XF-UC Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- uvex x-fit Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- Maxisafe Disposable Ear Plugs, 26 dB Rated 5
- Maxisafe MaxiPlug Series Reusable Ear Plugs, 19 dB Rated 10
- Maxisafe MaxiPlug Series Reusable Ear Plugs, 19 dB Rated Metal Detectable 10
- uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- 3M E.A.R 3M 1310 Series Yellow Disposable Ear Plugs, 26 dB Rated 20
