Maxisafe MaxiPlug Series Reusable Ear Plugs, 19 dB Rated 10
- RS Stock No.:
- 241-5472
- Mfr. Part No.:
- HQB634
- Brand:
- Maxisafe
Subtotal (1 box of 10 units)*
$429.47
(exc. GST)
$493.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $429.47 | $42.947 |
*price indicative
- RS Stock No.:
- 241-5472
- Mfr. Part No.:
- HQB634
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Number of Pairs | 10 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Reusable | |
| Single Number Rating SNR | 19dB | |
| Standards/Approvals | AS/NZS 1270:2002 | |
| Series | MaxiPlug | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Number of Pairs 10 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Reusable | ||
Single Number Rating SNR 19dB | ||
Standards/Approvals AS/NZS 1270:2002 | ||
Series MaxiPlug | ||
- COO (Country of Origin):
- CN
The Maxisafe MAXI-PLUG class 3 quiet band are banded earplugs, ergonomically shaped and is characterised by very high sound absorption levels, making it suitable for use in very loud environments. It has a sealed surface, preventing foreign bodies from penetrating the plug. The soft foam offers real comfort, even when worn for extended periods.
Lightweight & durable
Designed for intermittent noise exposure
Reduce pressure on the ear canal
Washable, reusable and replaceable ear pods
Can be worn under the chin or behind the neck
Design prevents ear pods touching dirty surfaces
Related links
- Maxisafe MaxiPlug Series Reusable Ear Plugs, 19 dB Rated Metal Detectable 10
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 200
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 100
- 3M E.A.R Express Series Yellow Disposable Ear Plugs, 19 dB Rated 400
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- Moldex 7812 Series Blue 35 dB Rated Metal Detectable 5
- Moldex 7760 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
- Honeywell Safety Earplugs Series Green 28 dB Rated 1
