3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 200
- RS Stock No.:
- 774-3940
- Mfr. Part No.:
- 312-1201
- Brand:
- 3M E.A.R
Get a bulk buy discount
Add 20 more to save $69.60
View bulk pricing optionsSubtotal (1 box of 200 units)*
$87.16
(exc. GST)
$100.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $87.16 | $0.436 | - |
| 20 - 39 | $83.68 | $0.418 | $69.60 |
| 40 + | $80.21 | $0.401 | $278.00 |
*price indicative
- RS Stock No.:
- 774-3940
- Mfr. Part No.:
- 312-1201
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Number of Pairs | 200 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 29dB | |
| Standards/Approvals | RoHS | |
| Series | Classic | |
| Material | PVC | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Number of Pairs 200 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 29dB | ||
Standards/Approvals RoHS | ||
Series Classic | ||
Material PVC | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Classic Series Ear Plugs, 29 dB Single Number Rating, Disposable Type - 312-1201
This disposable ear plug is designed for high noise environments, offering an SNR of 29 dB. The uncorded configuration allows for easy use without cords getting in the way, making them suitable for various industrial applications. Packaged in a Poly bag, this product contains 200 pairs, ensuring long-lasting availability for users in sectors requiring effective hearing protection.
Features & Benefits
• Cylindrical design ensures a comfortable fit for extended use
• High noise reduction capability, providing a significant acoustic seal
• Textured surface helps maintain stability during movement
• Compatible with E-A-R One Touch Pro Dispenser for convenience
• Moisture-resistant material enhances durability in different settings
• Meets CSA Class AL standards for reliable safety compliance
• High noise reduction capability, providing a significant acoustic seal
• Textured surface helps maintain stability during movement
• Compatible with E-A-R One Touch Pro Dispenser for convenience
• Moisture-resistant material enhances durability in different settings
• Meets CSA Class AL standards for reliable safety compliance
Applications
• Ideal for use in mechanical and electrical work environments
• Suitable for Electronic Assembly and manufacturing processes
• Effective in construction sites with high ambient noise levels
• Can be used during maintenance tasks in industrial settings
• Suitable for Electronic Assembly and manufacturing processes
• Effective in construction sites with high ambient noise levels
• Can be used during maintenance tasks in industrial settings
What materials are used in the construction of these ear plugs?
The ear plugs are MADE from foam, which provides comfort and an effective acoustic seal. This material choice ensures the plugs can be used for extended periods without irritation.
How do these ear plugs perform in terms of noise reduction?
They provide a substantial noise reduction level of SNR 29 dB, making them suitable for high noise environments, ensuring adequate protection for hearing during loud activities.
Can these ear plugs be worn for extended periods?
Absolutely, their cylindrical design and textured surface ensure a comfortable fit, enabling long-term wear without discomfort even with jaw movement.
- RS Stock No. 7743943
- Mfr. Part No. 310-1001
1 Box of 200
$98.28
- RS Stock No. 7743956
- Mfr. Part No. 310-4003
1 Box of 200
$89.95
- RS Stock No. 1370040
- Mfr. Part No. PB-01-000
1 Box of 200
$123.98
- RS Stock No. 7743969
- Mfr. Part No. 312-1219
1 Box of 200
$121.16
Related links
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
- 3M E.A.R Classic Series Blue 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250












