3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 200
- RS Stock No.:
- 774-3943
- Mfr. Part No.:
- 310-1001
- Brand:
- 3M E.A.R
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
$98.28
(exc. GST)
$113.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 19 | $98.28 | $0.491 |
| 20 - 39 | $95.54 | $0.478 |
| 40 + | $91.61 | $0.458 |
*price indicative
- RS Stock No.:
- 774-3943
- Mfr. Part No.:
- 310-1001
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 29dB | |
| Standards/Approvals | RoHS | |
| Series | Classic | |
| Material | PVC | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Uncorded | ||
Single Number Rating SNR 29dB | ||
Standards/Approvals RoHS | ||
Series Classic | ||
Material PVC | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Classic Series Ear Plugs, 29 dB Noise Reduction Rating, Disposable Type - 310-1001
This disposable earplug product is designed for effective hearing protection in various environments. With a Single Number Rating (SNR) of 29 dB, these foam earplugs offer reliable noise reduction and comfort. Each package contains 200 uncorded earplugs, easily stored in a reusable pillow pack that keeps them hygienic and within reach. The earplugs are crafted from moisture-resistant foam, ensuring consistent performance even in humid conditions.
Features & Benefits
• Crafted from slow recovery foam for enhanced comfort
• Offers a noise reduction rating of 29 dB
• Cylindrical shape promotes an effective acoustic seal
• Textured surface prevents slippage during movement
• Moisture-resistant material maintains consistent expansion time
• Flame resistant for added safety in specific environments
• Offers a noise reduction rating of 29 dB
• Cylindrical shape promotes an effective acoustic seal
• Textured surface prevents slippage during movement
• Moisture-resistant material maintains consistent expansion time
• Flame resistant for added safety in specific environments
Applications
• Used in industrial environments for machinery operation
• Suitable for construction sites where noise exposure is high
• Ideal for electrical work to safeguard against harmful noises
• Employed in mechanical workshops to reduce auditory distractions
• Suitable for construction sites where noise exposure is high
• Ideal for electrical work to safeguard against harmful noises
• Employed in mechanical workshops to reduce auditory distractions
What is the durability of this earplug material when used in different environments?
The material is designed to be disposable but can effectively resist moisture, ensuring comfort during prolonged wear in humid conditions. Proper usage in specified environments maintains the integrity and functionality of the earplugs.
How do these earplugs compare to reusable options in terms of effectiveness?
While reusable options may be more eco-friendly, disposable earplugs offer consistent hygiene and efficiency, making them Ideal for one-time use in various noisy settings without compromising hearing protection.
Are there any special considerations for users working in hot environments?
The slow recovery foam adapts well to the ear canal shape, ensuring a comfortable fit that remains effective even in heat. The flame-resistant feature provides an added layer of safety in elevated temperature settings.
Related links
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 2000
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 2000
- 3M E.A.R Skull Scews Series Yellow Disposable Ear Plugs, 32 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 500
- 3M E.A.R Classic Series Blue 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
