3M E.A.R Soft Series Yellow Disposable Ear Plugs, 32 dB Rated Metal Detectable 200

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

$254.30

(exc. GST)

$292.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 19$254.30$1.272
20 - 39$250.76$1.254
40 +$246.50$1.233

*price indicative

RS Stock No.:
774-3965
Mfr. Part No.:
311-4106
Brand:
3M E.A.R
Find similar products by selecting one or more attributes.
Select all

Brand

3M E.A.R

Number of Pairs

200

Reusable/Disposable

Disposable

Product Type

Ear Plugs

Sub Type

Corded

Single Number Rating SNR

32dB

Standards/Approvals

RoHS

Series

Soft

Material

Polyurethane

Colour

Yellow

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
US

3M Soft Series Ear Plugs, 32 dB Single Number Rating, Disposable Type - 311-4106


This product is a pair of disposable earplugs designed for effective noise reduction in industrial settings. The corded earplugs are MADE from soft foam material, ensuring comfort during prolonged wear. Each bulk package contains 2000 pairs, Ideal for environments where high noise levels are present. The metal Detectable feature allows for easy detection in food processing and other sensitive industries.

Features & Benefits


• Soft foam construction provides lasting comfort during extended use
• Metal Detectable elements aid in locating misplaced earplugs
• Corded design prevents loss during demanding tasks
• High noise reduction rating of 32 dB for superior hearing protection
• Designed to meet CSA Class AL standards for safety requirements
• Each pair comes individually bagged to ensure cleanliness before use

Applications


• Used in food processing where contamination prevention is critical
• Suitable for environments exposed to high decibel levels
• Ideal for industries requiring metal detection in safety equipment
• Commonly employed in construction and manufacturing sectors

How do the materials used enhance comfort while wearing for long periods?


The soft foam material conforms to the ear canal, providing a snug fit without causing discomfort, making it suitable for all-day use.

What features assist with locating the earplugs if lost?


Implanted stainless steel ball bearings and metal particles facilitate quick detection through metal detectors, ensuring they can be easily found if misplaced.

Why is it important to have a corded design for the earplugs?


The corded design ensures that the earplugs remain securely attached during use, significantly reducing the risk of loss in busy work environments.

In which specific environments is a high noise reduction rating particularly crucial?


A high noise reduction rating is essential in settings like manufacturing plants and construction sites where exposure to loud machinery can lead to hearing damage.

What cleaning measures should be taken before using each pair?


Each pair comes in a protective Poly bag, ensuring they remain clean and hygienic until ready for use, promoting safe and effective protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy