3M E.A.R E.A.R Soft Series Yellow Disposable Ear Plugs, 33 Rated Metal Detectable 2000
- RS Stock No.:
- 774-3959
- Mfr. Part No.:
- 312-1250
- Brand:
- 3M E.A.R
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3959
- Mfr. Part No.:
- 312-1250
- Brand:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 2000 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 33 | |
| Standards/Approvals | RoHS | |
| Series | E.A.R Soft | |
| Material | Polyurethane | |
| Colour | Yellow | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Number of Pairs 2000 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 33 | ||
Standards/Approvals RoHS | ||
Series E.A.R Soft | ||
Material Polyurethane | ||
Colour Yellow | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Soft Series Ear Plugs, 33 dB Noise Reduction Rating, Disposable Type - 312-1250
This product is a disposable ear plug designed for high-performance noise reduction. The ear plugs are MADE of soft, pliable foam, ensuring comfort during extended wear. Each package contains 2000 pairs, making it an Ideal bulk ear plug solution for various industries. These uncorded ear plugs provide an impressive noise reduction rating (SNR) of 33 dB, meeting CSA Class AL standards, while their yellow colour ensures visibility on worksites.
Features & Benefits
• Soft foam construction enhances comfort for long-term use
• Low-pressure design makes ear plugs less intrusive
• Easy to roll down for swift and hassle-free insertion
• Bulk packaging contains 2000 pairs for maximum Value
• Metal Detectable feature improves safety in sensitive environments
• Regular size fits the majority of ear canals
• Low-pressure design makes ear plugs less intrusive
• Easy to roll down for swift and hassle-free insertion
• Bulk packaging contains 2000 pairs for maximum Value
• Metal Detectable feature improves safety in sensitive environments
• Regular size fits the majority of ear canals
Applications
• Used for noise reduction in automation and electrical fields
• Suitable for mechanical work environments requiring ear protection
• Ideal for electronics manufacturing with stringent safety standards
• Effective during extended periods of noise exposure in workshops
• Suitable for mechanical work environments requiring ear protection
• Ideal for electronics manufacturing with stringent safety standards
• Effective during extended periods of noise exposure in workshops
What is the benefit of using this type of ear plug for long durations?
The soft foam material offers extended comfort and reduces pressure on ear canals, allowing for prolonged use without irritation, which is essential in noisy work environments.
How do the ear plugs ensure safety in industrial settings?
Being metal Detectable facilitates easy identification during routine checks, ensuring compliance with safety regulations in industries where foreign objects could cause harm.
Can these ear plugs accommodate individuals with larger ear canals?
While the regular size fits most individuals, the pliable foam allows for a snug fit that can adapt to different ear canal shapes, providing effective noise reduction for a wide range of users.
Related links
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 32 dB Rated Metal Detectable 2000
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 2000
- 3M E.A.R Soft Series Blue 34 dB Rated Metal Detectable 200
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 22 dB Rated 1000
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 33 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 29 dB Rated 2000
- 3M E.A.R Skull Scews Series Yellow Disposable Ear Plugs, 32 dB Rated 2000
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 34 dB Rated 500
