Rittal Braided Earth Lead Tin Plated Copper Tin Plated Copper 16 Diameter
- RS Stock No.:
- 751-222
- Mfr. Part No.:
- 2412316
- Brand:
- Rittal
N
Subtotal (1 pack of 10 units)*
$511.72
(exc. GST)
$588.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $51.172 | $511.72 |
*price indicative
- RS Stock No.:
- 751-222
- Mfr. Part No.:
- 2412316
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Strap Material | Tin Plated Copper | |
| Body Material | Tin Plated Copper | |
| Product Type | Braided Earth Lead | |
| Standards/Approvals | UL | |
| Maximum Wire CSA | 16 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Strap Material Tin Plated Copper | ||
Body Material Tin Plated Copper | ||
Product Type Braided Earth Lead | ||
Standards/Approvals UL | ||
Maximum Wire CSA 16 | ||
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
