Molex 76291 Series Straight Edge Connector, Through Hole, 68-Contacts, 750 μm Pitch, Through Hole

Subtotal (1 tray of 10 units)*

$706.83

(exc. GST)

$812.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$706.83$70.683

*price indicative

RS Stock No.:
691-571
Mfr. Part No.:
76291-0068
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Edge Connector

Orientation

Straight

Current

1.5A

Number of Contacts

68

Pitch

750μm

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Card Thickness

1.57mm

Maximum Operating Temperature

85°C

Voltage

50V

Housing Material

High Temperature Thermoplastic

Standards/Approvals

RoHS

Series

76291

COO (Country of Origin):
CN
The Molex Edgeline CoPlanar Connector is engineered for high-performance applications requiring reliable connectivity with an array of 68 circuits. This robust connector supports data rates from 5.0 to 12.0 Gbps, optimally designed for a PCB thickness of 1.57mm. With a Compact 0.75mm pitch, it ensures seamless integration into space-constrained environments while maintaining exceptional signal integrity. The connector's Active status and compliance with leading industry standards underline its efficiency and commitment to quality. Additionally, it features a mating durability of up to 200 cycles and is suitable for various operating conditions, ranging from -40°C to +85°C, making it a versatile choice for numerous electronic applications.

68 circuits ensure extensive connectivity options for complex applications

Supports a wide data rate range from 5.0 to 12.0 Gbps for versatile performance

Designed for PCB thickness of 1.57mm, optimising space usage in Compact designs

Operates effectively within a temperature range of -40°C to +85°C for diverse environmental needs

Low-halogen materials contribute to environmental safety and compliance

High-temperature thermoplastic resin ensures durability under demanding conditions

Gold mating and tin termination plating maximise connectivity integrity

1 Tray of 10
$742.57
1 Bag of 50
$405.54
1 Tube of 111
$771.40
1 Tray of 20
$569.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy