Molex 76291 Series Right Angle Card Connector Male, Through Hole, 38-Contacts, 750 μm Pitch, Through Hole
- RS Stock No.:
- 797-144
- Mfr. Part No.:
- 76291-0038
- Brand:
- Molex
Subtotal (1 tray of 10 units)*
$742.57
(exc. GST)
$853.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $742.57 | $74.257 |
*price indicative
- RS Stock No.:
- 797-144
- Mfr. Part No.:
- 76291-0038
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Card Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 38 | |
| Current | 1.5A | |
| Connector Gender | Male | |
| Pitch | 750μm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 2.79mm | |
| Voltage | 50V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76291 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Card Connector | ||
Orientation Right Angle | ||
Number of Contacts 38 | ||
Current 1.5A | ||
Connector Gender Male | ||
Pitch 750μm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 2.79mm | ||
Voltage 50V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material High Temperature Thermoplastic | ||
Series 76291 | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The Molex connector offers a high-performance solution is designed for seamless data transmission. It features a coplanar design, optimally built for edge card applications, ensuring reliable connectivity in demanding environments.
Supports data rates ranging from 5.0 to 12.0 Gbps for high-speed performance
Provides a maximum current of 1.5A per contact, facilitating efficient power delivery
Durability rated for up to 200 mating cycles, ensuring longevity and reliability
Constructed from high-temperature thermoplastic, suitable for diverse operating conditions
Features a low-halogen composition, adhering to environmental compliance standards
- RS Stock No. 0691571
- Mfr. Part No. 76291-0068
1 Tray of 10
$706.83
Molex 87715 Series Vertical Edge Connector Male, Through Hole, 64-Contacts, 1 mm Pitch, Through Hole
- RS Stock No. 0692000
- Mfr. Part No. 87715-9106
1 Bag of 50
$405.54
- RS Stock No. 0787339
- Mfr. Part No. 10039755-10001TLF
1 Tray of 50
$628.22
- RS Stock No. 0787325
- Mfr. Part No. 2306286-9
1 Tray of 400
$613.33
Related links
- Molex 76291 Series Straight Edge Connector 68-Contacts Through Hole
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec MTCA Series Straight Edge Connector Female 170-Contacts 2 Row, Solder
- Molex 70551 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Solder
- Molex Solder
- Molex Solder
- Molex 18 Way Right Angle MicroSD, SIM Memory Card Connector With Solder Termination











