Festo, 559339 Electrical Linear Actuator, Stroke Length: 250 mm, 10kg

Subtotal (1 unit)*

$6,970.83

(exc. GST)

$8,016.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,970.83

*price indicative

RS Stock No.:
194-507
Mfr. Part No.:
EGSL-BS-55-250-12.7P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Model Number

559339

Stroke Length

250mm

Maximum Load

10kg

COO (Country of Origin):
DE

Festo EGSL Series Electric Linear Actuator, 250mm Maximum Stroke Length, IP40 - EGSL-BS-55-250-12.7P, Numeric Part Number: 559339


This electric linear actuator provides precision and consistency for a variety of automation tasks. Suitable for industries that require accurate movement, this stepper motor actuator operates effectively in both horisontal and vertical orientations. Its robust design is well-suited for electronic, electrical, and mechanical applications, ensuring solid performance under a range of conditions.

Features & Benefits


• 250mm stroke length accommodates diverse applications

• Operating speed of up to 1000mm/s facilitates quick operations

• Supports a load capacity of up to 10kg for dependable functionality

• Minimal reversing backlash allows for accurate positioning

• IP40 rating offers protection against dust ingress in controlled settings

Applications


• Implemented in automation systems for precise linear movements

• Utilised in robotics for positioning tasks

• Suitable for CNC machines requiring dependable actuation

• Employed in assembly lines for effective product handling

• Appropriate for laboratory equipment needing regulated movement

What is the maximum acceleration that this actuator can achieve?


The actuator can reach a maximum acceleration of 25m/s², enabling swift movement adjustments.

What is the effect of the ambient temperature on performance?


The actuator operates efficiently in ambient temperatures between 0°C and 60°C, ensuring adaptability in different environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy