DeWALT D3600 D36000-GB 250 mm
- RS Stock No.:
- 458-093
- Mfr. Part No.:
- D36000-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$4,136.50
(exc. GST)
$4,756.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,136.50 |
*price indicative
- RS Stock No.:
- 458-093
- Mfr. Part No.:
- D36000-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Table Saws | |
| Arbor Diameter | 25.4mm | |
| Blade Diameter | 250mm | |
| Series | D3600 | |
| Battery Voltage | 115V | |
| Maximum Cutting Depth 90° | 80m | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Table Saws | ||
Arbor Diameter 25.4mm | ||
Blade Diameter 250mm | ||
Series D3600 | ||
Battery Voltage 115V | ||
Maximum Cutting Depth 90° 80m | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 250mm Large Capacity Slide Table Wet Tile Saw is a powerful and versatile tool for cutting tiles with precision. It is designed to be easily transportable by one person and features a cantilevering rail system for increased ripping capacity. The integrated portable residual current device ensures safety during operation, making it ideal for both professional and DIY use.
Low weight design for easy transport and setup
940mm ripping capacity for versatile cutting options
Removable cutting cart for easy cleaning
Integrated portable residual current device for safety
Edge guide with two positions for easy corner cuts
Sound Pressure level of 91.8 dB(A) for reduced noise during operation
No load speed of 4200 Rpm for efficient cutting
Stationary product type for stability during use
