Fantech JOINER Series Air Duct Adapter, 300 mm Dia., For Use With Connection of Two Ducts
- RS Stock No.:
- 134-062
- Mfr. Part No.:
- JOINER300
- Brand:
- Fantech
Subtotal (1 unit)*
$37.09
(exc. GST)
$42.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.09 |
*price indicative
- RS Stock No.:
- 134-062
- Mfr. Part No.:
- JOINER300
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Air Duct Adapter | |
| Series | JOINER | |
| Diameter | 300mm | |
| Material | Sheet Steel | |
| For Use With | Connection of Two Ducts | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Air Duct Adapter | ||
Series JOINER | ||
Diameter 300mm | ||
Material Sheet Steel | ||
For Use With Connection of Two Ducts | ||
- COO (Country of Origin):
- AU
Related links
- Fantech JOINER Series Air Duct Adapter For Use With Connection of Two Ducts
- Fantech Red Series Air Duct Adapter For Use With Connection of Two Ducts
- Fantech SUPAFLO Series Air Duct Adapter, For Use With Exhaust and Supply Air Ventilation Systems
- Fantech SUPAFLO Series Air Duct Adapter, For Use With Exhaust & Supply Air Ventilation Systems
- Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- Rittal SK Series Air Duct System 1500 mm H 229mm W, For Use With SK 3209
- Rittal SK Series Air Duct System 1500 mm H 229mm W 3387
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 300 mm Length 1920 x 1200 pixel Maximum Resolution
