Fantech SUPAFLO Series Air Duct Adapter, For Use With Exhaust & Supply Air Ventilation Systems
- RS Stock No.:
- 134-066
- Mfr. Part No.:
- FPD165-TR150-90
- Brand:
- Fantech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-066
- Mfr. Part No.:
- FPD165-TR150-90
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Air Duct Adapter | |
| Series | SUPAFLO | |
| For Use With | Exhaust & Supply Air Ventilation Systems | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Air Duct Adapter | ||
Series SUPAFLO | ||
For Use With Exhaust & Supply Air Ventilation Systems | ||
- COO (Country of Origin):
- CN
Related links
- Fantech SUPAFLO Series Air Duct Adapter, For Use With Exhaust & Supply Air Ventilation Systems
- Fantech SUPAFLO Series Air Duct Adapter, For Use With Exhaust and Supply Air Ventilation Systems
- Ducting
- Fantech JOINER Series Air Duct Adapter For Use With Connection of Two Ducts
- Fantech JOINER Series Air Duct Adapter For Use With Connection of Two Ducts
- Fantech Red Series Air Duct Adapter For Use With Connection of Two Ducts
- Fantech Ducting, 2 m Length
- Rittal SK Series Air Duct System 1500 mm H 229mm W, For Use With SK 3209
