Dormer End Mill, 9 mm Cutter, Solid Carbide, 10mm Shank, 21 mm Cut Length
- RS Stock No.:
- 625-539
- Mfr. Part No.:
- S9229.0
- Brand:
- Dormer
Subtotal (1 unit)*
$65.32
(exc. GST)
$75.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.32 |
*price indicative
- RS Stock No.:
- 625-539
- Mfr. Part No.:
- S9229.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 9mm | |
| Product Type | End Mill | |
| Cut Length | 21mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 72mm | |
| Shank Diameter | 10mm | |
| Finish | Titanium Aluminium Nitride, Bright, Alcrona | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 9mm | ||
Product Type End Mill | ||
Cut Length 21mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 72mm | ||
Shank Diameter 10mm | ||
Finish Titanium Aluminium Nitride, Bright, Alcrona | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 2 Flute Solid Carbide End Mill features a medium cut length and a 2-flute design with a 30° helix, offering high rigidity for milling standard slots. It includes a cylindrical shank suitable for cutting diameters up to 5 mm. The TiAlN coating enhances temperature resistance and extends tool life, making it ideal for demanding milling applications.
Titanium aluminium nitride coating
30° Helix angle
Related links
- Dormer End Mill Solid Carbide 21 mm Cut Length
- Dormer Slot Drill Carbide 21 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- RS PRO End Mill High Speed Steel 21 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 38 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 14 mm Cut Length
