Dormer End Mill, 7 mm Cutter, Solid Carbide, 8mm Shank, 19 mm Cut Length
- RS Stock No.:
- 625-543
- Mfr. Part No.:
- S9337.0
- Brand:
- Dormer
Subtotal (1 unit)*
$47.50
(exc. GST)
$54.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 17 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.50 |
*price indicative
- RS Stock No.:
- 625-543
- Mfr. Part No.:
- S9337.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 7mm | |
| Product Type | End Mill | |
| Cut Length | 19mm | |
| Number of Flutes | 3 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 63mm | |
| Shank Diameter | 8mm | |
| Finish | Alcrona, Bright, Titanium Aluminium Nitride | |
| Standards/Approvals | ISO 13399, P9 tolerance | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 7mm | ||
Product Type End Mill | ||
Cut Length 19mm | ||
Number of Flutes 3 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 63mm | ||
Shank Diameter 8mm | ||
Finish Alcrona, Bright, Titanium Aluminium Nitride | ||
Standards/Approvals ISO 13399, P9 tolerance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 2 Flute Solid Carbide End Mill features a medium cut length and a 2-flute design with a 30° helix, offering high rigidity for milling standard slots. It includes a cylindrical shank suitable for cutting diameters up to 5 mm. The TiAlN coating enhances temperature resistance and extends tool life, making it ideal for demanding milling applications.
Titanium aluminium nitride coating
30° Helix angle
Related links
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 20 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
