Dormer End Mill, 20 mm Cutter, Solid Carbide, 20mm Shank, 38 mm Cut Length
- RS Stock No.:
- 729-152
- Mfr. Part No.:
- S76720.0XR1.0
- Brand:
- Dormer
Subtotal (1 unit)*
$811.37
(exc. GST)
$933.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $811.37 |
*price indicative
- RS Stock No.:
- 729-152
- Mfr. Part No.:
- S76720.0XR1.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 20mm | |
| Cut Length | 38mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 104mm | |
| Shank Type | Cylindrical | |
| Flute Type | 4 | |
| Shank Diameter | 20mm | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 20mm | ||
Cut Length 38mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 104mm | ||
Shank Type Cylindrical | ||
Flute Type 4 | ||
Shank Diameter 20mm | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Corner Radius End Mill is manufactured to Dormer Pramet standard, combining solid carbide strength with TiSiN coating for superior wear resistance. Designed with an unequal helix and differential pitch Plus a 10° rake angle, it delivers precision and efficiency in shoulder milling, plunging, progressive plunge milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.
Titanium Silicon Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
Unequal Variable Helix
Related links
- Dormer End Mill Solid Carbide 38 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer Slot Drill Carbide 38 mm Cut Length
- Dormer Insert Carbide 38 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 38 mm Cut Length
