Dormer End Mill, 6 mm Cutter, Solid Carbide, 6mm Shank, 13 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$105.72

(exc. GST)

$121.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.72

*price indicative

RS Stock No.:
729-344
Mfr. Part No.:
S7666.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

6mm

Product Type

End Mill

Cut Length

13mm

Number of Flutes

4

Material

Solid Carbide

Overall Length

57mm

Shank Type

Cylindrical

Flute Type

4

Shank Diameter

6mm

Finish

Titanium

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer End Mill is crafted for precision and versatility, delivering reliable performance across challenging materials. Its Advanced coating and geometry ensure durability and efficiency in complex milling operations.

45° chamfered corner edges for added strength

Solid carbide with Titanium Silicon Nitride coating for wear resistance

Unequal helix with differential pitch and 10° rake angle for stable cutting

Short cut length optimised for controlled machining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy