Sutton Tools End Mill, 560 μm Cutter, High Speed Steel, 12.7mm Shank, 28.5 mm Cut Length
- RS Stock No.:
- 242-1391
- Mfr. Part No.:
- E1291429
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$180.03
(exc. GST)
$207.03
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.03 |
*price indicative
- RS Stock No.:
- 242-1391
- Mfr. Part No.:
- E1291429
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | End Mill | |
| Cutter Diameter | 560μm | |
| Cut Length | 28.5mm | |
| Number of Flutes | 4 | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Overall Length | 73mm | |
| Shank Type | Screwed | |
| Shank Diameter | 12.7mm | |
| Flute Type | Helical | |
| Centre Cutting | Yes | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type End Mill | ||
Cutter Diameter 560μm | ||
Cut Length 28.5mm | ||
Number of Flutes 4 | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Overall Length 73mm | ||
Shank Type Screwed | ||
Shank Diameter 12.7mm | ||
Flute Type Helical | ||
Centre Cutting Yes | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The Sutton Tools 4 Flute End mill R30 N. It is suitable for materials up to 850 N/mm2. It is used for soft steels & non-ferrous material.
Material HSS Co
Point Form Square End
Standard Sutton
Shank Tolerance -0.025
Related links
- RS PRO End Mill High Speed Steel 28.5 mm Cut Length
- RS PRO End Mill High Speed Steel 28.5 mm Cut Length
- Sutton Tools End Mill High Speed Steel 16 mm Cut Length
- Sutton Tools End Mill High Speed Steel 28 mm Cut Length
- Sutton Tools End Mill High Speed Steel 22 mm Cut Length
- Sutton Tools End Mill High Speed Steel 3 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
