Telemecanique SensorsXGSZ, 10m Cat5e, Grey M12 to Male M12 Male, Shielded Twisted Pair (STP) Shielded, Terminated
- RS Stock No.:
- 437-600
- Mfr. Part No.:
- XGSZ12E1210
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$408.42
(exc. GST)
$469.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.42 |
*price indicative
- RS Stock No.:
- 437-600
- Mfr. Part No.:
- XGSZ12E1210
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XGSZ | |
| Length | 10m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded Twisted Pair (STP) | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 | M12 | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Shielded | |
| Outer Sheath Material | Polyurethane | |
| Sheath Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XGSZ | ||
Length 10m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded Twisted Pair (STP) | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 M12 | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material Polyurethane | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- PL
Related links
- Telemecanique SensorsXGSZ Grey RJ45 to Male M12 Male Terminated
- Telemecanique SensorsXGSZ Grey M12 to Male RJ45 Male Terminated
- Telemecanique SensorsXGSZ Grey M12 to Male M12 Male Terminated
- Telemecanique SensorsXGSZ Grey RJ45 to Male M12 Male Terminated
- Telemecanique SensorsXGSZ Grey M12 to Male RJ45 Male Terminated
- Hager Grey RJ45 to Male RJ45 Terminated
- Schneider Electric490 Green RJ45 to Male RJ45 Male Terminated
- Schneider ElectricConneXium - Ethernet Green RJ45 to Female RJ45 Female
