Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector, Flange Mount, Cat6a Straight 1 Port 8 -Way
- RS Stock No.:
- 271-504
- Mfr. Part No.:
- RJFTV6A2SA5GF459
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$530.86
(exc. GST)
$610.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $530.86 |
*price indicative
- RS Stock No.:
- 271-504
- Mfr. Part No.:
- RJFTV6A2SA5GF459
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Receptacle | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mounting Type | Flange Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | RJF TV6A | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Receptacle | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mounting Type Flange Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series RJF TV6A | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol Socapex Cat6A Ethernet Connectors deliver reliable Class Ea/Cat 6A connections for 10 BaseT to 10G BaseT networks up to 500 MHz in harsh conditions. Featuring the patented RJStop system, they ensure secure protection against shocks, dust, and fluids using standard RJ45 cables, eliminating the need for on-field cabling or grounding.
No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection
Mechanical coding
Improved EMI protection
Related links
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF 6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6 Series Receptacle Ethernet Connector Cat6 Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF 6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
