Amphenol Socapex RJF 6A Series Receptacle Ethernet Connector, Jam Nut, Cat6a Straight 1 Port 8 -Way
- RS Stock No.:
- 271-522
- Mfr. Part No.:
- RJF6A7A1N
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$216.35
(exc. GST)
$248.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.35 |
*price indicative
- RS Stock No.:
- 271-522
- Mfr. Part No.:
- RJF6A7A1N
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Receptacle | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mounting Type | Jam Nut | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | RJF 6A | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Receptacle | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mounting Type Jam Nut | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series RJF 6A | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Cat6A Ethernet Connectors provide robust connectivity for 10 BaseT to 10 G BaseT networks in harsh environments, supporting up to 500 MHz. With the patented RJStop system, they enable the use of standard RJ45 cables within a protective metallic shell, shielding against shocks, dust, and fluids without the need for field cabling or grounding.
No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection
Mechanical coding
Improved EMI protection
Related links
- Amphenol Socapex RJF 6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF 6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6 Series Receptacle Ethernet Connector Cat6 Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6 Series Receptacle Ethernet Connector Cat6 Straight 1 Port 8 -Way
