Encitech Connectors RJJ Series Ethernet Connector, Cat6a Straight 1 Port
- RS Stock No.:
- 339-887
- Mfr. Part No.:
- 3261-0006-05
- Brand:
- Encitech Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 339-887
- Mfr. Part No.:
- 3261-0006-05
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Connector Type | RJ45, Socket | |
| Orientation | Straight | |
| Series | RJJ | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Connector Type RJ45, Socket | ||
Orientation Straight | ||
Series RJJ | ||
- COO (Country of Origin):
- CN
The Encitech Connectors CAT6a Coupler features RJ45 sockets on both ends, allowing for seamless connection between two Ethernet cables for extended network reach and improved performance in high-speed data transmission.
Shielded
UL94V-0 housing material
UL94V-0 housing material
Related links
- Encitech Connectors RJJ Series Ethernet Connector, Cat5e Straight 1 Port
- Encitech Connectors RJJ Series Ethernet Connector, Cat6 Straight 1 Port
- Encitech Connectors RJJ Series Female Ethernet Connector, Cat6 Straight 1 Port
- Encitech Connectors 3261-0018 Series Single-Port RJ45 Socket Ethernet Coupler Unshielded
- Encitech Connectors 3261 Series Female Ethernet Connector, Cat8 Straight 1 Port 1 -Way
- Encitech Connectors 3261-0018 Series Single-Port JACK Unshielded
- Encitech Connectors USB 2.0 3m
- Encitech Connectors 6260 Series Plastic D Sub Backshell, 50 Way