Encitech Connectors 3261-0018 Series Single-Port JACK, Cat6, Unshielded
- RS Stock No.:
- 339-893
- Mfr. Part No.:
- 3261-0018-10
- Brand:
- Encitech Connectors
Stock information currently inaccessible
- RS Stock No.:
- 339-893
- Mfr. Part No.:
- 3261-0018-10
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Type | JACK | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Series | 3261-0018 | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Type JACK | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Series 3261-0018 | ||
- COO (Country of Origin):
- CN
The Encitech Connectors CAT6a Coupler features RJ45 sockets on both ends, allowing for seamless connection between two Ethernet cables for extended network reach and improved performance in high-speed data transmission.
Unshielded
UL94V-0 housing material
UL94V-0 housing material
Related links
- Encitech Connectors 3261-0018 Series 1 Port RJ45 Socket Cat6, Cat6
- Encitech Connectors 3261 Series 2 Port, Cat6e
- Encitech Connectors 3261 Series 2 Port, Cat5e
- Encitech Connectors 3261 Series 2 Port, Cat5
- Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
- Encitech Connectors RJJ Series Ethernet Connector, Cat6 Shielded Straight 1 Port
- Encitech Connectors RJJ Series Ethernet Connector Female, Cat6 Unshielded Straight 1 Port
- HARTING 2082001 Series 1 Port RJ45 Unshielded HIFF Jack, Cat6