Encitech Connectors RJJ Series Ethernet Connector, Cat6 Shielded Straight 1 Port
- RS Stock No.:
- 339-891
- Distrelec Article No.:
- 301-70-402
- Mfr. Part No.:
- 3261-0017-05
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.16
(exc. GST)
$3.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $3.16 |
| 10 + | $2.91 |
*price indicative
- RS Stock No.:
- 339-891
- Distrelec Article No.:
- 301-70-402
- Mfr. Part No.:
- 3261-0017-05
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Connector Type | RJ45 Socket | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | RJJ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Connector Type RJ45 Socket | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series RJJ | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The Encitech Connectors CAT6a Coupler features RJ45 sockets on both ends, allowing for seamless connection between two Ethernet cables for extended network reach and improved performance in high-speed data transmission.
Shielded
UL94V-0 housing material
Related links
- Encitech Connectors RJJ Series Ethernet Connector, Cat6a Straight 1 Port
- Encitech Connectors RJJ Series Ethernet Connector Cat5e Unshielded Straight, Straight 1 Port
- Encitech Connectors RJJ Series Ethernet Connector Female, Cat6 Unshielded Straight 1 Port
- Encitech Connectors 3261 Series Ethernet Connector Female, Cat8 Shielded Straight 1 Port 1 Way
- Encitech Connectors 3261-0018 Series 1 Port RJ45 Socket Cat6, Cat6
- Encitech Connectors 3261 Series 2 Port, Cat5e
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
- Encitech Connectors 3261 Series 2 Port, Cat5
