Bulgin 6000 Series Ethernet Connector Female, Panel Mount, Cat6a Shielded Straight
- RS Stock No.:
- 664-223
- Mfr. Part No.:
- PXP6093TP/E
- Brand:
- Bulgin
Subtotal (1 unit)*
$379.46
(exc. GST)
$436.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.46 |
*price indicative
- RS Stock No.:
- 664-223
- Mfr. Part No.:
- PXP6093TP/E
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type | RJ45 Cat 6 Shielded Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP66, IP69K, IP68 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 6000 | |
| Hazardous Area Certification | No | |
| Contact Material | Plastic | |
| Contact Plating | Polycarbonate, Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type RJ45 Cat 6 Shielded Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP66, IP69K, IP68 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Series 6000 | ||
Hazardous Area Certification No | ||
Contact Material Plastic | ||
Contact Plating Polycarbonate, Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TN
The Bulgin Front panel mount connector with a durable plastic body, designed for Ethernet applications in rugged environments. It includes a shielded Cat6a coupler and an integrated earth wire for enhanced grounding. The connector supports standard RJ45 patch cords and features a tamperproof locking system to prevent accidental disconnection. Installation is simplified with single-hole fixing and a supplied panel sealing gasket.
30 degree push twist locking and tamperproof lock prevents accidental unmating
Single hole fixing
Supplied with panel sealing gasket
Choice of plastic or metal body material
Related links
- Bulgin 6000 Series Ethernet Connector Female Cat6a Shielded Straight
- Bulgin 6000 Series Ethernet Connector Male Cat6a Shielded Straight
- Bulgin 6000 Series Buccaneer Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Weidmüller 1018820000 Series RJ45 Connector Female Cat6a Shielded Straight 2 Port 1 Way
- Bulgin 6000 Series Series Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Telegartner J60020A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J60023A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
