Trendnet LC Ethernet Media Converter, Single Mode, 1250Mbit/s, Full Duplex 40km
- RS Stock No.:
- 309-652
- Mfr. Part No.:
- TEG-MGBS40D3
- Brand:
- Trendnet
Subtotal (1 unit)*
$222.29
(exc. GST)
$255.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.29 |
*price indicative
- RS Stock No.:
- 309-652
- Mfr. Part No.:
- TEG-MGBS40D3
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Fibre Type | Single Mode | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 40km | |
| Network Speed | 1250Mbit/s | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Fibre Type Single Mode | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 40km | ||
Network Speed 1250Mbit/s | ||
- COO (Country of Origin):
- TW
The Trendnet SFP Dual Wavelength Single Mode LC Modules are compatible with standard SFP slots found on network switches and fiber converters. Each single mode BiDi SFP transceiver is equipped with a simplex LC fiber connection interface, and supports high-speed data rates up to 1.25Gbps. All TRENDnet SFP fiber modules support connections for reliable, long-distance network applications.
Transmission distance of up to 40km
Low Electromagnetic Interference design
Compliant with IEEE 802.3z Gigabit Ethernet
ANSI Fiber Channel compliant
Low power consumption
NDAA and TAA compliant
Lifetime Warranty
Low Electromagnetic Interference design
Compliant with IEEE 802.3z Gigabit Ethernet
ANSI Fiber Channel compliant
Low power consumption
NDAA and TAA compliant
Lifetime Warranty
Related links
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Single Mode 10km
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter Single Mode