D-Link RJ45 Ethernet Media Converter, Multi Mode, Multi Mode 550m

N

Subtotal (1 unit)*

$120.53

(exc. GST)

$138.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.53

*price indicative

RS Stock No.:
619-677
Mfr. Part No.:
DMC-G02SC/B
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Fibre Type

Multi Mode

Maximum Transfer Distance

550m

Fibre Operating Mode

Multi Mode

Connection Port

RJ45

COO (Country of Origin):
CN
The D-Link Multi-mode media converter is designed to convert a twisted-pair 100/1000Base-T Gigabit Ethernet connection to a multi-mode fiber 1000Base-SX Gigabit Ethernet connection, extending the connection distance up to 550 m between two devices. It is equipped with one RJ-45 port for twisted-pair and one fiber optic SC port.

Power supply 5 V DC, 0.55 A power adapter
Max power consumption 1.65 W
Max fiber optic cable length Up to 550 m
Operating temperature 0 to 55 °C

Related links