Better World
Legrand 1 7.4kW EV Charging Point, 32 A O/P, 230 V
- RS Stock No.:
- 274-1191
- Mfr. Part No.:
- 058001
- Brand:
- Legrand
Subtotal (1 unit)*
$3,087.97
(exc. GST)
$3,551.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,087.97 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1191
- Mfr. Part No.:
- 058001
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 7.4kW | |
| Number of Sockets | 1 | |
| Electrical Phase | 1 | |
| Length | 295mm | |
| Width | 140mm | |
| Height | 365mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Output Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 7.4kW | ||
Number of Sockets 1 | ||
Electrical Phase 1 | ||
Length 295mm | ||
Width 140mm | ||
Height 365mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Output Voltage 230V | ||
The Green'up Premium Charging Stations feature advanced technology with built-in DC protection, ensuring a reliable charging experience for your vehicle.
Durable plastic construction, suitable for covered outdoor spaces such as the home garage or carport
Local wireless communication via Bluetooth: update, configure and control of the charging station via smartphone, tablet via App
Delayed start function (3/6/9 hours)
IP44 water-resistant rating
7.4kW Single Phase with dedicated mode3 charging
Compliant with standards IEC 61851-1
Related links
- Legrand 1 7.4kW EV Charging Point 230 V
- Legrand 1 7.4kW EV Charging Point 230 V
- Legrand 2 7.4kW EV Charging Point 230 V
- Legrand 1 3.7kW EV Charging Point 230 V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 220V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 240V
- Legrand 1 22kW EV Charging Point 400 V
- Sync Energy Single Phase 7.4kW EV Charging Point 32A O/P Type 2
