Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL EV Connector Female, 70A
- RS Stock No.:
- 124-4083
- Mfr. Part No.:
- ELR3A04 / C10-737485-3AP4
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$26.63
(exc. GST)
$30.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 62 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $26.63 |
| 5 - 9 | $26.20 |
| 10 + | $26.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-4083
- Mfr. Part No.:
- ELR3A04 / C10-737485-3AP4
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | Epower Lite | |
| Current | 70A | |
| Connector Type | RADSOK Receptacle with HVIL | |
| Number of Rows | 1 | |
| Number of Contacts | 3 | |
| Wire Size | 10mm² | |
| Operating Voltage | 800V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Depth | 41mm | |
| Height | 45mm | |
| Standards/Approvals | IEC 60529, UL 94 V-0 | |
| Width | 60mm | |
| Key Type | Type A | |
| Colour | Orange | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Mount Type | Panel Mount | |
| Better World Claim | Renewable Energy Solution | |
| Housing Material | Plastic | |
| Pin Diameter | 3.6mm | |
| For Use With | 3 Position ePower-Lite Plug with HVIL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series Epower Lite | ||
Current 70A | ||
Connector Type RADSOK Receptacle with HVIL | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 10mm² | ||
Operating Voltage 800V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Orientation Straight | ||
Depth 41mm | ||
Height 45mm | ||
Standards/Approvals IEC 60529, UL 94 V-0 | ||
Width 60mm | ||
Key Type Type A | ||
Colour Orange | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Mount Type Panel Mount | ||
Better World Claim Renewable Energy Solution | ||
Housing Material Plastic | ||
Pin Diameter 3.6mm | ||
For Use With 3 Position ePower-Lite Plug with HVIL | ||
- COO (Country of Origin):
- CN
ePower-Lite Connector, A Coding
Features and Benefits
- RS Stock No. 1244079
- Mfr. Part No. ELR3A02 / C10-737485-3AP2
- RS Stock No. 1244081
- Mfr. Part No. ELR3A03 / C10-737485-3AP3
- RS Stock No. 1244049
- Mfr. Part No. ELR2A03 / C10-738025-2AP3
- RS Stock No. 1244051
- Mfr. Part No. ELR2A04 / C10-738025-2AP4
Related links
- Amphenol Industrial 70A
- Amphenol Industrial 70A
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains












