Amphenol Industrial, HVSL800 Type EV EV Connector Female, 180A
- RS Stock No.:
- 174-1944
- Mfr. Part No.:
- HVSL800062A135
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3,236.15
(exc. GST)
$3,721.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 05 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $64.723 | $3,236.15 | - |
| 100 - 150 | $63.105 | $3,155.25 | 2% |
| 200 + | $62.134 | $3,106.70 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1944
- Mfr. Part No.:
- HVSL800062A135
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSL800 | |
| Connector Type | Type EV | |
| Current | 180A | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 35mm² | |
| Application | Electric Vehicle Connector | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Height | 49.6mm | |
| Depth | 80.5mm | |
| Key Type | Type A | |
| Standards/Approvals | EN 60664-1 | |
| Width | 80.9mm | |
| Mount Type | Cable | |
| IP Rating | IP69K, IP67 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Pin Diameter | 8mm | |
| For Use With | High Power Connector System | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSL800 | ||
Connector Type Type EV | ||
Current 180A | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 35mm² | ||
Application Electric Vehicle Connector | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Contact Gender Male | ||
Height 49.6mm | ||
Depth 80.5mm | ||
Key Type Type A | ||
Standards/Approvals EN 60664-1 | ||
Width 80.9mm | ||
Mount Type Cable | ||
IP Rating IP69K, IP67 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Pin Diameter 8mm | ||
For Use With High Power Connector System | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
