RS Better World

Amphenol Industrial, SLP Plug EV Connector Female, 200A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

$159.93

(exc. GST)

$183.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5 - 5$31.986$159.93
10 - 20$31.41$157.05
25 - 45$30.846$154.23
50 - 95$30.292$151.46
100 +$29.746$148.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9411
Distrelec Article No.:
304-40-325
Mfr. Part No.:
SLPPB35BSO0
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

200A

Connector Type

Plug

Number of Rows

1

Number of Contacts

1

Wire Size

35mm²

Application

Electric Vehicles

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Connector Gender

Female

Termination Type

Crimp

Orientation

Right Angle

Contact Gender

Female

Maximum Operating Temperature

105°C

Depth

55.1mm

Width

18mm

Standards/Approvals

RoHS Compliant, TUV, UL

Height

22.6mm

Better World Product

Yes

IP Rating

IP67

Mount Type

Panel

Better World Claim

Renewable Energy Solution

Colour

Orange

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Pin Diameter

8mm

COO (Country of Origin):
CN
The Amphenol Industrial orange right angled 8 mm Surlok Plus cable plug for 35mm² cable Size.

IP67 rated

Crimp termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy