HPM EF250SQWE EF Square Wall Extractor Fan, 400 m³/h, Duct Size 250 mm
- RS Stock No.:
- 273-1216
- Mfr. Part No.:
- EF250SQWE
- Brand:
- HPM
Subtotal (1 unit)*
$77.85
(exc. GST)
$89.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.85 |
*price indicative
- RS Stock No.:
- 273-1216
- Mfr. Part No.:
- EF250SQWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 400m³/h | |
| Mount Type | Wall | |
| Colour | White | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Supply Voltage | 230V | |
| Duct Size | 250 mm | |
| Configuration | Square | |
| Series | EF | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 400m³/h | ||
Mount Type Wall | ||
Colour White | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
Supply Voltage 230V | ||
Duct Size 250 mm | ||
Configuration Square | ||
Series EF | ||
- COO (Country of Origin):
- TW
The HPM ceiling exhaust fan whisks away steam and odours and hence helps prevent build up of mould, mildew and fogging mirrors.
Ideal for bathrooms, kitchens and laundries
UV resistant plastic
Related links
- HPM EF200SQWE EF Square Wall Extractor Fan Duct Size 200 mm
- HPM EF100SQWE EF Square Wall Extractor Fan Duct Size 100 mm
- HPM EF100SQSWE EF Square Wall Extractor Fan Duct Size 110 mm
- HPM EF250RDMS Round Wall Extractor Fan Duct Size 250 mm
- HPM BH4NDWE Square Wall Extractor Fan Duct Size 250 mm
- HPM EF100RDWE EF Round Wall Extractor Fan Duct Size 100 mm
- HPM EFIL150SQWE Round Wall Extractor Fan Duct Size 150 mm
- HPM EFIL100SQWE Round Wall Extractor Fan Duct Size 100 mm
