HPM EFIL150SQWE Round Wall Extractor Fan, 555 m³/h, Duct Size 150 mm
- RS Stock No.:
- 273-1218
- Mfr. Part No.:
- EFIL150SQWE
- Brand:
- HPM
Subtotal (1 unit)*
$539.94
(exc. GST)
$620.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $539.94 |
*price indicative
- RS Stock No.:
- 273-1218
- Mfr. Part No.:
- EFIL150SQWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 555m³/h | |
| Mount Type | Wall | |
| Standards/Approvals | No | |
| Duct Size | 150 mm | |
| Configuration | Round | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 555m³/h | ||
Mount Type Wall | ||
Standards/Approvals No | ||
Duct Size 150 mm | ||
Configuration Round | ||
- COO (Country of Origin):
- HK
The Legrand inline fan is designed to extract steam and odours from a bathroom and expel it to the exterior through an eave outlet. It is also suitable for extracting air from one room and expelling it to another room (heat distribution).The fan engine is fitted into the ceiling, well away from the inlet. This inline feature allows the inlet grille to be mounted in wet areas (near the splash zones of bathrooms) or even above the shower.
Ideal use for air extraction and air transfer
Easy plug-in connection
Related links
- HPM EF250RDMS Round Wall Extractor Fan Duct Size 250 mm
- HPM EFIL100SQWE Round Wall Extractor Fan Duct Size 100 mm
- HPM EF100RDWE EF Round Wall Extractor Fan Duct Size 100 mm
- HPM BH4NDWE Square Wall Extractor Fan Duct Size 250 mm
- HPM EF200SQWE EF Square Wall Extractor Fan Duct Size 200 mm
- HPM EF100SQWE EF Square Wall Extractor Fan Duct Size 100 mm
- HPM EF250SQWE EF Square Wall Extractor Fan Duct Size 250 mm
- HPM EF100SQSWE EF Square Wall Extractor Fan Duct Size 110 mm
