KLEENEX White Facial Tissue, Box of 200 Per Pack
- RS Stock No.:
- 226-4150
- Mfr. Part No.:
- 4715
- Brand:
- KLEENEX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-4150
- Mfr. Part No.:
- 4715
- Brand:
- KLEENEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Ply | 2 | |
| Product Type | Facial Tissue | |
| Colour | White | |
| Package Type | Box | |
| Quantity Per Package | 200Per Pack | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Ply 2 | ||
Product Type Facial Tissue | ||
Colour White | ||
Package Type Box | ||
Quantity Per Package 200Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
KLEENEX® Facial Tissue Box (4715), 2 ply, 24 Boxes / Case, 200 Tissues / Box (4,800 Tissues)
Uplift your facility's experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience whilst supporting high workplace hygiene standards. KLEENEX® flat box facial tissues are designed with user satisfaction and comfort in mind. This facial tissue box is the largest in the flat box tissue range with 200 tissues per box making it ideal for busy workplaces. These white, 2 ply facial tissues are trusted for their softness. The premium tissues deliver consistent absorbency and are packaged in a stylish tissue box designed to enhance the image of your workplace. Each box of tissues contains a finger tab for ease of opening and 10 blue signal sheets to indicate the end of pack. A lint guard is included for protection on opening. Kleenex® 2-ply facial tissues are suitable for use across a wide range of workplaces and are a stylish addition to any office or washroom. KLEENEX® facial tissues are proudly made in Australia and are FSC® certified. Each case contains 24 flat tissue boxes of 200 facial tissues. Individual tissue size: 19.5cm x 20.5cm. KLEENEX® tissues by Kimberly-Clark Professional®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® facial tissues contains 24 boxes, each tissue box contains 200 tissues
This large box of tissues contains more tissues than any other box in the KLEENEX® facial tissue range
These KLEENEX® tissues are made in Australia and are FSC® certified
End of tissue box indication signal sheets reduce the risk of run-outs
The box of tissues features a lint guard to protect tissues
Each box of tissues delivers comforting softness and consistent absorbency. With 200 2-ply KLEENEX® tissues per box, this case of 24 tissue boxes (4,800 total tissues) is ideal for busy workplaces. Proudly made in Australia and FSC® certified.
One case of KLEENEX facial tissues contains 24 boxes, each tissue box contains 200 tissues
These KLEENEX tissues are made in Australia and are FSC certified
End of tissue box indication signal sheets reduce the risk of run-outs
The box of tissues features a lint guard to protect tissues
Related links
- KLEENEX White Facial Tissue, Box of 100 Per Pack
- KLEENEX White Facial Tissue, Box of 90 Per Pack
- Tork White Facial Tissue, Box of 150 Per Pack
- Tork White Facial Tissue, Box of 100 Per Pack
- SCOTT White Facial Tissue, Box of 100 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 56 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 64 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 80 Per Pack
