RS Better World
SCOTT White Facial Tissue, Box of 100 Per Pack
- RS Stock No.:
- 226-4153
- Mfr. Part No.:
- 4725
- Brand:
- SCOTT
Subtotal (48 units, in boxes of 48)*
$217.84
(exc. GST)
$250.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $217.84 | $4.538 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-4153
- Mfr. Part No.:
- 4725
- Brand:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Product Type | Facial Tissue | |
| Colour | White | |
| Package Type | Box | |
| Quantity Per Package | 100Per Pack | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Product Type Facial Tissue | ||
Colour White | ||
Package Type Box | ||
Quantity Per Package 100Per Pack | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
SCOTT® Facial Tissue Box (4725), 2 ply, 48 Boxes / Case, 100 Tissues / Box (4,800 Tissues)
Elevate your washroom experience with trusted and familiar SCOTT® washroom solutions, designed to support compliance and control. SCOTT® flat box facial tissues provide great-value softness and absorbency. The neutral tissue box design complements any workplace decor and can be used with corresponding toilet tissue for a coordinated washroom appearance. Each SCOTT® facial tissue box contains a finger tab for ease of opening and a lint guard to protect the tissues from damage. SCOTT® white 2 ply facial tissues are suitable for use across a wide range of workplaces and are a stylish addition to any office or washroom. Proudly made in Australia and FSC® certified. Each case contains 48 flat tissue boxes of 100 facial tissues. Individual tissue size: 19.5cm x 20.5cm. SCOTT® facial tissues by Kimberly-Clark Professional®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of SCOTT® 2 ply facial tissues contains 48 flat tissue boxes; each tissue box contains 100 white facial tissues
Choose SCOTT® 2 ply facial tissue for great value softness and absorbency
Proudly made in Australia and FSC® certified
Each flat box of tissues features a finger tab for easier opening
Each flat box of tissues features a lint guard to protect tissues once opened
The Kimberly Clark Scott facial tissues provide great value without compromising on quality, absorbency and softness. Each box of scott facial tissues contains a starter sheet and finger tab to provide ease of opening and a lint guard to protect the tissu
One pack of Scott facial tissues contains 100 tissues, one case contains 48 packs
Each box features a starter sheet and finger tab for easy opening
Tissues are protected by a lint guard
These great value, 2-ply facial tissues do not compromise on quality
Related links
- KLEENEX White Facial Tissue, Box of 100 Per Pack
- Tork White Facial Tissue, Box of 100 Per Pack
- KLEENEX White Facial Tissue, Box of 200 Per Pack
- Tork White Facial Tissue, Box of 150 Per Pack
- KLEENEX White Facial Tissue, Box of 90 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 56 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 64 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 80 Per Pack
