RS PRO Fan Filter for 120mm Fans, Stainless Steel Filter, Aluminium Frame, 120 x 120mm
- RS Stock No.:
- 283-170
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$123.85
(exc. GST)
$142.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $123.85 | $12.385 |
*price indicative
- RS Stock No.:
- 283-170
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 120mm | |
| Dimensions | 120 x 120mm | |
| Thickness | 3.5mm | |
| Frame Material | Aluminium | |
| Filter Material | Stainless Steel | |
| Length | 120mm | |
| Width | 120mm | |
| Mounting Hole Diameter | 4.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Fan Mounted Filter | ||
Fan Size 120mm | ||
Dimensions 120 x 120mm | ||
Thickness 3.5mm | ||
Frame Material Aluminium | ||
Filter Material Stainless Steel | ||
Length 120mm | ||
Width 120mm | ||
Mounting Hole Diameter 4.3mm | ||
- COO (Country of Origin):
- CN
RS PRO Fan Filter, 120 mm
Keep your axial fans safe from dust, dirt, and contaminants with these RS PRO fan filters. Designed with a combination of aluminium and stainless-steel materials, this high-quality fan filter ensures maximum durability and airflow. Its mesh screen provides an easy-to-fit filter that protects your fans from unwanted particles. With RS PRO, you can be sure you are getting quality protection for your dual-bearing axial fans.
Features and Benefits
Direct installation onto the fan housing for easy setup
Efficient filtering to protect against dust and contaminants
Washable design for long-term use and maintenance
Efficient filtering to protect against dust and contaminants
Washable design for long-term use and maintenance
Applications
Ideal for use in industrial environments where axial fans are employed, such as manufacturing facilities, data centres, and HVAC systems.
Additional Information
Fan size compatibility: 120 mm
Frame material: Aluminium
Filter material: Stainless steel
Frame material: Aluminium
Filter material: Stainless steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fan Filter for 60mm Fans Aluminium Frame, 60 x 60mm
- RS PRO Fan Filter for 80mm Fans Aluminium Frame, 80 x 80mm
- RS PRO Fan Filter for 120mm Fans Stainless Steel Filter, 120 x 120mm
- RS PRO Fan Filter for 120mm Fans ABS Frame, 120 x 120mm
- Essentra Fan Filter for 120mm Fans Glass Fibre Reinforced Nylon Frame
- RND RND 460 Series Fan Filter Aluminium Frame, 118.7 x 118.7mm
- Finder 7F Series Filter Fan for 92 x 92mm Fans Plastic Frame, 120 x 120mm
- Essentra Fan Filter for 120mm Fans Stainless Steel Filter 126.3 x 126.3mm
