RS PRO Fan Filter for 60mm Fans, Stainless Steel Filter, Aluminium Frame, 60 x 60mm
- RS Stock No.:
- 283-171
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$104.99
(exc. GST)
$120.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $104.99 | $10.499 |
*price indicative
- RS Stock No.:
- 283-171
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 60mm | |
| Dimensions | 60 x 60mm | |
| Thickness | 3.5mm | |
| Frame Material | Aluminium | |
| Filter Material | Stainless Steel | |
| Length | 60mm | |
| Width | 60mm | |
| Mounting Hole Diameter | 4.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Fan Mounted Filter | ||
Fan Size 60mm | ||
Dimensions 60 x 60mm | ||
Thickness 3.5mm | ||
Frame Material Aluminium | ||
Filter Material Stainless Steel | ||
Length 60mm | ||
Width 60mm | ||
Mounting Hole Diameter 4.3mm | ||
- COO (Country of Origin):
- CN
RS PRO Fan Filter, 60 mm
Keep your axial fans safe from dust, dirt, and contaminants with these RS PRO fan filters. This high-quality fan filter is designed with a combination of aluminium and stainless-steel materials to ensure maximum durability and airflow. Its mesh screen provides an easy-to-fit filter that protects your fans from unwanted particles. With RS PRO, you can be sure you are getting quality protection for your dual-bearing axial fans.
Features and Benefits
Direct installation onto the fan housing for easy setup
Efficient filtering to protect against dust and contaminants
Washable design for long-term use and maintenance
Durable aluminium and stainless-steel construction for longevity
Efficient filtering to protect against dust and contaminants
Washable design for long-term use and maintenance
Durable aluminium and stainless-steel construction for longevity
Applications
Ideal for use in industrial environments where axial fans are employed
Suitable for electronic enclosures, control panels, and cooling systems
Suitable for electronic enclosures, control panels, and cooling systems
Additional Information
Fan size compatibility: 60 mm
Mounting hole diameter: 4.3 mm
Mounting hole diameter: 4.3 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fan Filter for 80mm Fans Aluminium Frame, 80 x 80mm
- RS PRO Fan Filter for 120mm Fans Aluminium Frame, 120 x 120mm
- RS PRO Fan Filter for 60mm Fans Stainless Steel Filter, 60 x 60mm
- RND RND 460 Series Fan Filter Aluminium Frame, 118.7 x 118.7mm
- Essentra Fan Filter for 60mm Fans Glass Fibre Reinforced Nylon Frame
- RS PRO Fan Filter for 60mm Fans ABS Frame, 60 x 60mm
- Essentra Fan Filter for 120mm Fans Glass Fibre Reinforced Nylon Frame
- Richco Fan Filter for 80mm Fans Glass Fibre Reinforced Nylon Frame
