RS PRO Fan Filter for 60mm Fans, PUR Filter, ABS Frame, 60 x 60mm
- RS Stock No.:
- 283-175
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$36.03
(exc. GST)
$41.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.03 | $3.603 |
*price indicative
- RS Stock No.:
- 283-175
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 60mm | |
| Dimensions | 60 x 60mm | |
| Thickness | 10mm | |
| Frame Material | ABS | |
| Filter Material | PUR | |
| Length | 60mm | |
| Width | 60mm | |
| Mounting Hole Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Fan Mounted Filter | ||
Fan Size 60mm | ||
Dimensions 60 x 60mm | ||
Thickness 10mm | ||
Frame Material ABS | ||
Filter Material PUR | ||
Length 60mm | ||
Width 60mm | ||
Mounting Hole Diameter 5mm | ||
- COO (Country of Origin):
- CN
RS PRO Fan Filter, 60 mm
Keep your axial fans safe from dust, dirt, and contaminants with these RS PRO fan filters. This complete unit comprises a guard, filter, and retainer which attaches to the fan via a snap-in fit. The guard and retainer are constructed from high-quality reinforced ABS and are designed to protect the fan from any internal damage. With RS PRO, you can be sure you are getting quality protection for your dual-bearing axial fans.
Features and Benefits
Direct installation onto the fan housing for easy setup
Efficient filtering to maintain optimal fan performance
Plastic reinforced ABS is a well-known polymer used across the industry for durability
Easy clean but not washable for convenient maintenance
Efficient filtering to maintain optimal fan performance
Plastic reinforced ABS is a well-known polymer used across the industry for durability
Easy clean but not washable for convenient maintenance
Applications
Ideal for use in industrial environments where axial fans are employed, such as HVAC systems, electronic enclosures, and machinery cooling systems.
Additional Information
Filter Type: Fan Mounted Filter
Fan Size: 60 mm
Frame Material: ABS
Filter Material: PUR
Fan Size: 60 mm
Frame Material: ABS
Filter Material: PUR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fan Filter for 60mm Fans ABS Frame, 60 x 60mm
- RS PRO Fan Filter for 60mm Fans Aluminium Frame, 60 x 60mm
- RS PRO Fan Filter for 172mm Fans ABS Frame, 179.3 x 151.9mm
- RS PRO Fan Filter for 80mm Fans ABS Frame, 83.5 x 83.5mm
- RS PRO Fan Filter for 40mm Fans ABS Frame, 40 x 40mm
- RS PRO Fan Filter for 120mm Fans ABS Frame, 120 x 120mm
- RS PRO Fan Filter for 92mm Fans ABS Frame, 95.8 x 95.8mm
- RS PRO Fan Filter for 80mm Fans ABS Frame, 80 x 80mm
