RS PRO Fan Filter for 40mm Fans, PUR Filter, ABS Frame, 40 x 40mm

N

Subtotal (1 pack of 10 units)*

$34.95

(exc. GST)

$40.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$34.95$3.495

*price indicative

RS Stock No.:
283-174
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Fan Mounted Filter

Fan Size

40mm

Dimensions

40 x 40mm

Thickness

7mm

Frame Material

ABS

Filter Material

PUR

Length

40mm

Width

40mm

Mounting Hole Diameter

5mm

COO (Country of Origin):
CN

RS PRO Fan Filter, 40 mm


Keep your axial fans safe from dust, dirt, and contaminants with these RS PRO fan filters. This complete unit comprises a guard, filter, and retainer which attaches to the fan via a snap-in fit. The guard and retainer are constructed from high-quality reinforced ABS and are designed to protect the fan from any internal damage. With RS PRO, you can be sure you are getting quality protection for your dual-bearing axial fans.

Features and Benefits


Direct installation onto the fan housing for easy setup
Efficient filtering to maintain optimal fan performance
Plastic reinforced ABS is a well-known polymer used across the industry for durability
Easy to clean, ensuring long-term usability

Applications


Ideal for use in environments where axial fans are exposed to dust and contaminants, such as industrial settings, electronic enclosures, and HVAC systems.

Additional Information


Filter type: Fan mounted filter
Fan size compatibility: 40 mm
Frame material: ABS
Filter material: PUR

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links