Schneider Electric ClimaSys Series Fan Filter, Aluminium Filter
- RS Stock No.:
- 444-290
- Mfr. Part No.:
- NSYCUFX3KT4K
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$530.53
(exc. GST)
$610.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $530.53 |
*price indicative
- RS Stock No.:
- 444-290
- Mfr. Part No.:
- NSYCUFX3KT4K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Filter Material | Aluminium | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Filter Material Aluminium | ||
Series ClimaSys | ||
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys metallic filter designed for cooling units with capacities from 3 kW to 4 kW. It offers durable protection against dust and debris while ensuring efficient airflow for reliable cooling performance.
Material is aluminium
Related links
- Schneider Electric ClimaSys Series Fan Filter, PUR Filter
- Schneider Electric ClimaSys Series Fan Filter, 280 x 280mm
- Schneider Electric ClimaSys Series Fan Filter, 8 x 114 x 114mm
- Schneider Electric ClimaSys Series Fan Filter, 212 x 212mm
- Schneider Electric ClimaSys Series Fan Filter, 8 x 280 x 280mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 268 x 248mm
- Schneider Electric ClimaSys Series Fan Filter 220 x 420 x 580mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 8 x 212 x 212mm

