Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 8 x 212 x 212mm

Subtotal (1 pack of 5 units)*

$212.16

(exc. GST)

$243.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$212.16$42.432

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
446-890
Mfr. Part No.:
NSYCAF223L55
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Filter Type

Standard Filter

Fan Size

223 x 223mm

Dimensions

8 x 212 x 212mm

Thickness

8mm

Series

ClimaSys

COO (Country of Origin):
ES
The Schneider Electric Filter for EMC IP55 cover is designed for a cut-out size of 223 x 223 mm. It provides electromagnetic compatibility protection while maintaining airflow. Suitable for enclosures requiring IP55-rated dust and water resistance. Ideal for industrial applications needing reliable EMC filtering.

Suitable for 223 x 223 mm cut-out
Cut-out width is 212 mm

Related links