Schneider Electric ClimaSys Series Fan Filter for 125 x 125mm Fans, 8 x 114 x 114mm
- RS Stock No.:
- 479-672
- Mfr. Part No.:
- NSYCAF125M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41.39
(exc. VAT)
$47.60
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.39 |
*price indicative
- RS Stock No.:
- 479-672
- Mfr. Part No.:
- NSYCAF125M
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 125 x 125mm | |
| Dimensions | 8 x 114 x 114mm | |
| Thickness | 8mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Fan Size 125 x 125mm | ||
Dimensions 8 x 114 x 114mm | ||
Thickness 8mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- ES
The Schneider Electric Anti-insect filter is designed for outlet grilles or fans with a cut-out size of 125 x 125 mm and external dimensions of 170 x 150 mm. It prevents insects from entering while maintaining good airflow. Ideal for protecting ventilation systems in industrial and commercial enclosures.
Material is stainless steel
Suitable for 125 x 125 mm cut-out
Suitable for 125 x 125 mm cut-out
Related links
- Schneider Electric ClimaSys Series Fan Filter, 8 x 114 x 114mm
- Schneider Electric ClimaSys Series Fan Filter for 125 x 125mm Fans, 170 x 150mm
- Schneider Electric ClimaSys Series Fan Filter for 125 x 125mm Fans 170 x 150mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 8 x 212 x 212mm
- Schneider Electric ClimaSys Series Fan Filter, 8 x 280 x 280mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 268 x 248mm
- Schneider Electric ClimaSys Series Fan Filter for 291 x 291mm Fans, 336 x 316mm
- Schneider Electric ClimaSys Series Fan Filter for 92 x 92mm Fans, 137 x 117mm

