Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans, Thermoplastic Frame, 336 x 336 x 110mm
- RS Stock No.:
- 460-810
- Mfr. Part No.:
- 11786001055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$462.74
(exc. GST)
$532.15
(inc. GST)
- RS Stock No.:
- 460-810
- Mfr. Part No.:
- 11786001055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 291 x 291mm | |
| Dimensions | 336 x 336 x 110mm | |
| Thickness | 110mm | |
| Frame Material | Thermoplastic | |
| Series | PTFA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 291 x 291mm | ||
Dimensions 336 x 336 x 110mm | ||
Thickness 110mm | ||
Frame Material Thermoplastic | ||
Series PTFA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Roof mounting exhaust filter is designed for indoor use when space is limited. It features tool-free mounting for quick and easy installation. The top filterfans and top exhaust filters from Pfannenberg provide a cost-effective and energy efficient solution for the cooling of electrical cabinets, if there is no space for the filterfan on the door or the side walls. The air is drawn evenly from every corner of the cabinet. Thus, hotspots can be prevented reliably. This product is delivered with filter mats in IP54.
For indoor use when there is limited space
Top filterfans in 3 performance classes (310 1035 m3/h) for one mounting cut-out
Tool-free mounting
Optimal air passage and distribution of temperature due to positioning of the fan
Natural convection is supported
Reliable prevention of hotspots
Approvals: cULus, cURus, EAC
Top filterfans in 3 performance classes (310 1035 m3/h) for one mounting cut-out
Tool-free mounting
Optimal air passage and distribution of temperature due to positioning of the fan
Natural convection is supported
Reliable prevention of hotspots
Approvals: cULus, cURus, EAC
Related links
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 436 x 436 x 110mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 336 x 336 x 129mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 470 x 470 x 152mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
- Pfannenberg PTFA 60000 Series Fan Filter for 224 x 224mm Fans 414 x 414mm
- Schneider Electric ClimaSys Series Fan Filter for 291 x 291mm Fans, 336 x 316mm
- Schneider Electric ClimaSys Series Fan Filter for 291 x 291mm Fans 336 x 316mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 436 x 436 x 106mm

