Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans, Steel Frame, 436 x 436 x 106mm
- RS Stock No.:
- 460-797
- Mfr. Part No.:
- 11685100055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-797
- Mfr. Part No.:
- 11685100055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 291 x 291mm | |
| Dimensions | 436 x 436 x 106mm | |
| Thickness | 106mm | |
| Frame Material | Steel | |
| Series | PTF | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 291 x 291mm | ||
Dimensions 436 x 436 x 106mm | ||
Thickness 106mm | ||
Frame Material Steel | ||
Series PTF | ||
- COO (Country of Origin):
- DE
The Pfannenberg Roof Filter fan ensures optimum air passage and even temperature distribution, with natural air convection supported. It features tool less mounting, thanks to its patented quick fastening system, making installation quick and easy. The Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow ( 19 to 854 m3/h) in small package with low energy consumption
Uniquely high air flow due to optimized louvre design.
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cULus, cURus, EAC, CSA
Uniquely high air flow due to optimized louvre design.
Available in RAL 7035 grey or RAL 9011 black as standard
IP 54 protection, closed frame prevents unfiltered air from penetrating
Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Poured foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cULus, cURus, EAC, CSA
Related links
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 436 x 436 x 110mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 336 x 336 x 129mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 470 x 470 x 152mm
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 336 x 336 x 110mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 95mm
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 70mm
- Finder 7F Series Filter Fan for 291 x 291mm Fans Plastic Frame, 296 x 291mm
