Pfannenberg Green Series Fan Filter for 220 x 220mm Fans
- RS Stock No.:
- 460-969
- Mfr. Part No.:
- 18300000148
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$173.24
(exc. GST)
$199.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.24 |
*price indicative
- RS Stock No.:
- 460-969
- Mfr. Part No.:
- 18300000148
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Filter Mat | |
| Fan Size | 220 x 220mm | |
| Series | Green | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Filter Mat | ||
Fan Size 220 x 220mm | ||
Series Green | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fluted filter for cooling units offers the highest energy efficiency, leading to significant energy savings and reduced operating costs. It also uses significantly less refrigerant, contributing to better resource management.
Filter mats meet the very highest standards of efficiency and economy
Compared to standard non-woven filter mats, they allow Up to 300% longer service life, saving time and money on maintenance
Compared to standard non-woven filter mats, they allow Up to 300% longer service life, saving time and money on maintenance
Related links
- Pfannenberg Green Series Fan Filter for 220 x 220mm Fans
- Pfannenberg Green Series Fan Filter for 220 x 220mm Fans Aluminium Frame
- Schneider Electric Fan Filter 220 x 220mm
- Pfannenberg 18611600033 Series Fan Filter for 284 x 284mm Fans
- Pfannenberg 18611600030 Series Fan Filter for 119 x 119mm Fans
- Pfannenberg 18611600032 Series Fan Filter for 216 x 216mm Fans
- Pfannenberg 18611600193 Series Fan Filter for 246 x 146mm Fans
- Pfannenberg 18611600031 Series Fan Filter for 170 x 170mm Fans
