Schneider Electric ClimaSys Series Fan Filter, Stainless Steel Filter, Steel Frame, 98 x 115mm
- RS Stock No.:
- 466-466
- Mfr. Part No.:
- NSYCAF104X95X
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$38.38
(exc. GST)
$44.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.38 |
*price indicative
- RS Stock No.:
- 466-466
- Mfr. Part No.:
- NSYCAF104X95X
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Dimensions | 98 x 115mm | |
| Thickness | 0.6mm | |
| Frame Material | Steel | |
| Filter Material | Stainless Steel | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Dimensions 98 x 115mm | ||
Thickness 0.6mm | ||
Frame Material Steel | ||
Filter Material Stainless Steel | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric anti-mosquito filter is made of stainless steel and is designed for the NSYCAG104x80LM reference. It is compatible with the ClimaSys and ClimaSys CV range. This filter is an accessory and falls under the thermal management accessory category.
Mounting location Between enclosure and metal louvre
Warranty 18 months
Quantity per set : Set of 1
Warranty 18 months
Quantity per set : Set of 1
Related links
- ClimaSys Series Fan Filter Steel Frame, 133 x 158mm
- RND RND 460 Series Fan Filter Aluminium Frame, 118.7 x 118.7mm
- Schneider Electric Fan Filter 220 x 220mm
- RS PRO Fan Filter for 60mm Fans Aluminium Frame, 60 x 60mm
- Schneider Electric Fan Filter 291 x 291mm
- Essentra Fan Filter for 60mm Fans Glass Fibre Reinforced Nylon Frame
- Schneider Electric Fan Filter 223 x 223mm
- RS PRO Fan Filter for 80mm Fans Aluminium Frame, 80 x 80mm

