Schneider Electric ClimaSys Series Fan Filter, 212 x 212mm
- RS Stock No.:
- 466-527
- Mfr. Part No.:
- NSYCAF223DG
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$92.93
(exc. GST)
$106.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $92.93 | $18.586 |
*price indicative
- RS Stock No.:
- 466-527
- Mfr. Part No.:
- NSYCAF223DG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Fan Mounted Filter | |
| Dimensions | 212 x 212mm | |
| Thickness | 8mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Fan Mounted Filter | ||
Dimensions 212 x 212mm | ||
Thickness 8mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric ClimaSys CSVS Smart Filter G3 has dimensions of 223 x 223 mm and is compatible with the Special Thalassa range. It is a thermal management accessory and serves as a ventilation filter, classified as G3 according to EN 779 and G3 according to ISO 16890-1.
Mounting location Between enclosure and outlet grille or fan
Quantity per set : set of 5
Thickness 8 mm
Quantity per set : set of 5
Thickness 8 mm
Related links
- Schneider Electric ClimaSys Series Fan Filter, 212 x 212mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 8 x 212 x 212mm
- Eaton xEffect E-FAN Series Fan Filter, 212 x 200mm
- Schneider Electric ClimaSys Series Fan Filter, 8 x 114 x 114mm
- Schneider Electric ClimaSys Series Fan Filter, 280 x 280mm
- Schneider Electric ClimaSys Series Fan Filter, 8 x 280 x 280mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 268 x 248mm
- Schneider Electric ClimaSys Series Fan Filter 220 x 420 x 580mm

