Pfannenberg 11740001055 Series Fan Filter for 223 x 223mm Fans, Thermoplastic Frame, 252 x 252 x 44mm
- RS Stock No.:
- 497-601
- Mfr. Part No.:
- 11740001055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$47.60
(exc. GST)
$54.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $47.60 |
*price indicative
- RS Stock No.:
- 497-601
- Mfr. Part No.:
- 11740001055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 223 x 223mm | |
| Dimensions | 252 x 252 x 44mm | |
| Thickness | 38mm | |
| Frame Material | Thermoplastic | |
| Series | 11740001055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 223 x 223mm | ||
Dimensions 252 x 252 x 44mm | ||
Thickness 38mm | ||
Frame Material Thermoplastic | ||
Series 11740001055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Exhaust Filter is designed for effective ventilation and protection in industrial environments. It features a durable build, ensuring resistance against dust and water splashes. This exhaust filter is ideal for maintaining optimal airflow while safeguarding sensitive equipment. Its compact design makes it suitable for a wide range of applications where reliable filtration is essential. The patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold and the filter mat can be replaced easily and in seconds due to the optimized front cover.
IP54 Protection
Foam seal facilitates the installation
Standard filter
Dimension 223 x 223 mm
Light grey colour
cURus approved
EAC and CAS approved
Foam seal facilitates the installation
Standard filter
Dimension 223 x 223 mm
Light grey colour
cURus approved
EAC and CAS approved
Related links
- Pfannenberg PFA Series Fan Filter for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg PFA Series Filter Fan for 223 x 223mm Fans 252 x 252 x 44mm
- Pfannenberg 11740003055 Series Fan Filter for 223 x 223mm Fans Thermoplastic Frame, 252 x 252 x 44mm
- Pfannenberg PFA 40000 Series Fan Filter for 223 x 223mm Fans 252 x 252mm
- Eaton xEffect E-FAN Series Fan Filter for 223 x 223mm Fans Plastic Frame, 252 x 252 x 38mm
- Pfannenberg Fan Filter for 223 x 223mm Fans 252 x 252mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 268 x 248mm
- Schneider Electric ClimaSys Series Fan Filter for 223 x 223mm Fans, 8 x 212 x 212mm
